Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nickel Plated Magnet 3/8'' Dia. x 1/8'' H
(9.525 x 3.175 mm)

  • Jameco Part no.: 2111425
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 605-00006
  • HTS code: 8505.11.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
MAG142X27 MAG142X27
James Electronics
$0.49
MAGNET5 MAGNET5
Jameco ValuePro
$10.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.89
10+ $0.75

Request Larger Quantity Quote

3/8" Diameter x 1/8" H Magnet

We chose this magnet to be the ideal companion to the Melexis 90217 Hall-effect sensor (605-00005) due to its high strength and low cost.

Features

  • NdFeB grade N40 plate magnet
  • Ni plated with matte finish
  • Magnetized through-out for consistent polarity strength

Technical Specifications

  • Dimensions: 0.375" Dia. x 0.125" H (9.525 x 3.175 mm)


Report a problem
Suggest a product
Specification Value
Diameter0.375 in.
Height0.125 in.


Report a problem
Suggest a product
Jameco Register
;