Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics 6088 Anti Static Tools

  • Pomona 6088 Large Red ESD Field Service Kit
  • Jameco Part no.: 2116154
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: 6088
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3918.10.2000
You May Also Like
A/S 11.25 X 22-R A/S 11.25 X 22-R
Jameco BenchPro
$11.95
HDBC-1224.25 HDBC-1224.25
Jameco BenchPro
$18.95
RIC-20 RIC-20
Jameco BenchPro
$1.15
RIC-220 RIC-220
Jameco BenchPro
$1.25
1203-PU Black 1203-PU Black
Jameco BenchPro
$4.95
AS4-0406 AS4-0406
Jameco BenchPro
$0.12

$161.45 ea

4 Weeks Lead Time

Pomona 6088 Large Red ESD Field Service Kit

Features:

  • Provides a larger working area than Model 6087
  • This kit provides a static-safe 22" x 24" laminated red vinyl mat
  • The mat includes a 10mm snap socket and two 8" x 11" pockets
  • Carry those often used tools right with the mat
  • A common point ground connector with two Banana Plug Jacks and a 15' ground lead
  • An adjustable elastic wrist strap and a resistive coil cord completes the kit
  • Folds down to fit into your tool box

    Materials:

    Anti-Static Ground Cord
  • Body: Plug - Brass, nickel plate, fits 4.2mm (.17") standard Banana Jack
  • Insulation: Banana Plug - Thermoplastic elastomer, Black
  • Cord: Coiled Tinsel Cord, vinyl jacket, 2.5mm (.10") O.D.
  • Body: Snap - Brass, nickel plate, fits 4.0mm (.16") snap stud
  • Insulation: Snap - Thermoplastic elastomer, Black

    Wrist Strap:
  • Body: Impact resistant plastic, Blue
  • Elastic fibers with silver plated Nylon, Yarn
    Circumference: 64.0mm (2.50") min., 330.0mm (13.00") Max.
  • Snap and Cam: Stainless Steel, 4.0mm (.16") snap stud

    ESD Mat:
  • 0.46mm (.018") thick, vinyl, Red
  • Common Point Ground Cord
  • Snap W/ Banana Jacks End:
  • Body: Snap - Brass, Nickel Plate. 10.0mm (.39"), Male
  • Resistor: 1 MΩ resistor, insulated
  • Insulation: Snap - Thermoplastic elastomer, Black
  • Cord: 22 AWG, vinyl jacket, 2.5mm (.10") O.D., Length: 46.0mm (17.0")
  • Banana Jacks: Brass, Nickel plated. Fits 4.2mm (.17") Standard Banana Plug

    Large Alligator Clip End:
  • Body: Alligator Clip - Brass, Nickel Plate, fits 4.2mm (.17") Standard Banana Plug
  • Insulation: PVC, Black

    Includes:

  • Anti-static ground cord
  • Common point ground cord
  • ESD mat
  • Wrist strap
  • Two instruction sheets, per bag

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeField Service Kit
    Size22" x 24"


    Report a problem
    Suggest a product
    Jameco Register
    ;