Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Grayhill 60A18-8-020C Position Sensors

  • 3-Axis Digital Joystick (Mechanical Switch, Pulse) Output
  • Jameco Part no.: 2348839
  • Manufacturer: Grayhill
  • Manufacturer p/n: 60A18-8-020C
  • HTS code: 8473.30.1180

PRICED TO MOVE

CLOSEOUT

You May Also Like
40TR16F-R 40TR16F-R
Jameco ValuePro
$4.95
40TR12B-R 40TR12B-R
Jameco ValuePro
$5.95
28015 28015
Parallax
$36.95
AS201901 AS201901
Cherry
$3.55
GS100701 GS100701
Cherry
$31.95
A1104LUA-T A1104LUA-T
Allegro Microsystems
$0.99
Closeout

$59.95 ea

53 In Stock


# of units Price
1+ $59.95
10+ $53.95
25+ $48.95
50+ $43.95

Request Larger Quantity Quote

3-Axis Digital Joystick (Mechanical Switch, Pulse) Output

Features

  • Type: Joystick, 3 - Axis
  • Actuator Type: Flatted (6.35 mm Diameter)
  • Switch Function: 360° Rotational, 8-Way Directional, Center Select
  • Output: Digital (Mechanical Switch, Pulse)
  • Voltage - Supply: 5 VDC
  • Current Rating: 10 mA (DC)
  • Voltage Rating - DC: 5 V
  • Contact Material: Silver (Ag)
  • Contact Finish: Phosphor Bronze
  • Mounting Type: Panel Mount
  • Termination Style: Cable with Connector
  • Operating Temperature: -40°C to 85°C
  • Panel Cutout Dimensions: Circular - 17.25 mm Dia
  • Mechanical Life: 500,000 Cycles
  • Electrical Life: 500,000 Cycles
  • Operating Force: 400 gf
  • Base Number: 0A18


Report a problem
Suggest a product
Specification Value
Sensor TypeOptical Encoder, Joystick


Report a problem
Suggest a product
Jameco Register
;