This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Application | Rectifier |
| Package | TO-247AV |
| Repetitive Peak Reverse Voltage | 1200 V |
| Maximum Forward Current | 60 A |
| Maximum Forward Voltage | 1.1 V |
| Mounting | Through Hole |
| Pins | 2 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |