Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

FCI 61729-1010BLF USB Rectangular Connectors

  • Connector USB Type B RCP 4 Position 2.5mm Solder Right Angle Thru-Hole 4 Terminal 1 Port
  • Jameco Part no.: 1823498
  • Manufacturer: FCI
  • Manufacturer p/n: 61729-1010BLF
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536694030
You May Also Like
USB-B-S-RA-CS1-SPCC-WT USB-B-S-RA-CS1-SPCC-WT
Adam Technologies
$0.49
89485-8000 89485-8000
Molex
$0.69
292303-1 292303-1
TE Connectivity
$1.07
56579-0519 56579-0519
Molex
$2.06
67068-8000 67068-8000
Molex
$0.822
67068-9001 67068-9001
Molex
$1.35

$0.867 ea

311 ship on Sep. 18

*This product is subject to a tariff. See detail in the cart.


# of units Price
90+ $0.867

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 90

Connector USB Type B RCP 4 Position 2.5mm Solder Right Angle Thru-Hole 4 Terminal 1 Port

Specifications

  • Female
  • Current Rating: 1.5A
  • Termination Style: Solder Pin
  • Connector Type: USB Type B Receptacle
  • Contact Plating: Palla

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;