Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Static RAM 32K x 8-Bit High Speed CMOS 100ns DIP-28

  • Jameco Part no.: 42833
  • Manufacturer: Major Brands
  • Manufacturer p/n: 62256LP-10
  • HTS code: 8542.32.0041
You May Also Like
HM62256LP-15 HM62256LP-15
HITACHI
$7.95
HM62256LP-70 HM62256LP-70
HITACHI
$4.95
2114L 2114L
Major Brands
$7.95
HM6264LP-10 HM6264LP-10
HITACHI
$3.95
MCM6810P MCM6810P
Motorola
$4.95
CY7C199-35PC CY7C199-35PC
Cypress Semiconductor
$4.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $10.95
10+ $9.95

Request Larger Quantity Quote

Static RAM 32K x 8-Bit High Speed CMOS 100ns DIP-28

Features

    High speed fast access time: 100 ns
  • Single 5V supply
  • Completely static RAM
  • Equal access and cycle time
  • Common data input and output, three-state output
  • Directly TTL-compatible: All input and output
  • DIP-28


Report a problem
Suggest a product
Specification Value
PackageDIP-28


Report a problem
Suggest a product
Jameco Register
;