Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switchcraft 62HB8FX DIN Connectors

  • Circular Connector Receptacle 8 Position DIN Panel Mount Solder Eyelet
  • Jameco Part no.: 1768046
  • Manufacturer: Switchcraft
  • Manufacturer p/n: 62HB8FX
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
B-2001-5P-180 B-2001-5P-180
Jameco ValuePro
$2.49
SD-60SN-JVP SD-60SN-JVP
Jameco ValuePro
$1.95
SD-80SN-JVP SD-80SN-JVP
Jameco ValuePro
$2.95
SD-50-JVP SD-50-JVP
Jameco ValuePro
$1.49
SD-60-JVP SD-60-JVP
Jameco ValuePro
$1.95
SD-80-JVP SD-80-JVP
Jameco ValuePro
$1.75

$13.45 ea

8 ship on Sep. 18


# of units Price
100+ $13.45
500+ $11.35
1000+ $10.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

Circular Connector Receptacle 8 Position DIN Panel Mount Solder Eyelet

Specifications

  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 8
  • Shell Size - Insert: DIN (270 Degree)
  • Mounting Type: Panel Mount
  • Mounting Feature: Flange
  • Termination: Solder Eyelet(s)
  • Fastening Type: Push-Twist
  • Orientation: N (Normal)
  • Shell Material: Steel
  • Contact Finish - Mating: Tin
  • Insert Material: Plastic


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts8
Connector StyleDIN (270 Degree)
TerminationSolder Eyelet
Mounting TypePanel Mount
Contact FinishTin
Shell MaterialSteel
ShieldingShielded
Colorn/a


Report a problem
Suggest a product
Jameco Register
;