Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Spectrol/Vishay Corporation 63M101 Potentiometers Trimmers

  • 100 Ohm 3-8" Square Cermet Potentiometer Single Turn 500mW
  • Jameco Part no.: 770654
  • Manufacturer: Spectrol/Vishay Corporation
  • Manufacturer p/n: 63M101
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
3386P-1-102LF-JVP 3386P-1-102LF-JVP
Jameco ValuePro
$1.19
3386P-1-105LF-JVP 3386P-1-105LF-JVP
Jameco ValuePro
$0.99
3386P-1-103LF-JVP 3386P-1-103LF-JVP
Jameco ValuePro
$1.25
3386P-1-104LF-JVP 3386P-1-104LF-JVP
Jameco ValuePro
$0.95
63P202 63P202
Spectrol/Vishay Corporation
$0.39
3386P-1-203LF 3386P-1-203LF
Bourns
$1.19
Closeout

$0.39 ea

245 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25
500+ $0.22

Request Larger Quantity Quote

100Ω Square Sealed Cermet Trimmer Potentiometer

Features:

  • Resistance: 100Ω
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Single turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"H
  • Top adjustment
  • Connection: Solder pins


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyK
Resistance (Ohm)100
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width9.53 mm
Height4.83 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance100 Ohm


Report a problem
Suggest a product
Jameco Register
;