Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Spectrol/Vishay Corporation 63T203 Potentiometers Trimmers

  • 20k Ohm 3/8" Square Cermet Potentiometer Single Turn 1/2 Watt T-Pinout
  • Jameco Part no.: 2180316
  • Manufacturer: Spectrol/Vishay Corporation
  • Manufacturer p/n: 63T203
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
72PLR20K 72PLR20K
BI Technologies
$0.39
3386P-1-102LF-JVP 3386P-1-102LF-JVP
Jameco ValuePro
$1.19
3386P-1-105LF-JVP 3386P-1-105LF-JVP
Jameco ValuePro
$0.99
3386P-1-103LF-JVP 3386P-1-103LF-JVP
Jameco ValuePro
$1.25
3386P-1-104LF-JVP 3386P-1-104LF-JVP
Jameco ValuePro
$0.95
63P202 63P202
Spectrol/Vishay Corporation
$0.39
3386P-1-203LF 3386P-1-203LF
Bourns
$1.19
Closeout

$0.29 ea

974 In Stock


# of units Price
1+ $0.29
10+ $0.25
50+ $0.22
100+ $0.19
500+ $0.15

Request Larger Quantity Quote

20kΩ Square Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω to 20kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Single-Turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"H
  • Side adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyT
    Resistance (Ohm)20000
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height9.53 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance20 KOhm


    Report a problem
    Suggest a product
    Jameco Register
    ;