Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Spectrol/Vishay Corporation 63V201 (3386B-1-201) Potentiometers Trimmers

  • 20 Ohm 3/8" Square Cermet Potentiometer 1/2 Watt
  • Jameco Part no.: 2180674
  • Manufacturer: Spectrol/Vishay Corporation
  • Manufacturer p/n: 63V201 (3386B-1-201)
  • HTS code: 8533.40.8050
You May Also Like
3386P-1-102LF-JVP 3386P-1-102LF-JVP
Jameco ValuePro
$1.19
3386P-1-105LF-JVP 3386P-1-105LF-JVP
Jameco ValuePro
$0.99
3386P-1-103LF-JVP 3386P-1-103LF-JVP
Jameco ValuePro
$1.25
3386P-1-104LF-JVP 3386P-1-104LF-JVP
Jameco ValuePro
$0.95
63P202 63P202
Spectrol/Vishay Corporation
$0.39
3386P-1-203LF 3386P-1-203LF
Bourns
$1.19

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.49
10+ $0.39

Request Larger Quantity Quote

200 Square Sealed Cermet Trimmer Potentiometer

Features:

  • Resistance: 10 to 200
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Insulation resistance: 1000M min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"H
  • Side adjustment
  • Connection: Solder pins


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyB
Resistance (Ohm)200
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height9.53 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance200 Ohm


Report a problem
Suggest a product
Jameco Register
;