Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Spectrol/Vishay Corporation 63X2K Potentiometers Trimmers

  • 2k Ohm 3/8" Square Cermet Potentiometer Single Turn 1/2 Watt
  • Jameco Part no.: 771041
  • Manufacturer: Spectrol/Vishay Corporation
  • Manufacturer p/n: 63X2K
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
3386P-1-102LF-JVP 3386P-1-102LF-JVP
Jameco ValuePro
$1.19
3386P-1-105LF-JVP 3386P-1-105LF-JVP
Jameco ValuePro
$0.99
3386P-1-103LF-JVP 3386P-1-103LF-JVP
Jameco ValuePro
$1.25
3386P-1-104LF-JVP 3386P-1-104LF-JVP
Jameco ValuePro
$0.95
63P202 63P202
Spectrol/Vishay Corporation
$0.39
3386P-1-203LF 3386P-1-203LF
Bourns
$1.19
Closeout

$0.39 ea

1,081 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25
1000+ $0.19

Request Larger Quantity Quote

1/2-Watt, 3/8" Square, Trimming Potentiometer (±10%)
3386X - Side Adjust, Rev. Y-Layout Pins

  • Resistance tolerance: ±10%
  • Insulation resistance (500VDC): 1,000MΩ min.
  • Absolute min. resistance: 2Ω max.
  • Adjustment angle: 280° nominal
  • Power rating: 0.5W @ 85°C (300V max.)
  • Temperature range: -55°C to 125°C
  • 2kΩ

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyX
    Resistance (Ohm)2000
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height9.53 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationSide
    Resistance2 KOhm


    Report a problem
    Suggest a product
    Jameco Register
    ;