Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 640250-2 Headers and PCB Receptacles

  • SL-156 2-Position Housing Receptacle for Female Sockets 0.156" (3.96mm) Pitch Free-Hanging Crimp
  • Jameco Part no.: 236144
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 640250-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
640445-3 640445-3
TE Connectivity
$0.172
640250-3 640250-3
TE Connectivity
$0.14
640250-4 640250-4
TE Connectivity
$0.164
640251-5 640251-5
TE Connectivity
$0.189
640251-7 640251-7
TE Connectivity
$0.191
770849-2 770849-2
TE Connectivity
$0.106

$0.106 ea

40,121 ship on Sep. 18

*This product is subject to a tariff. See detail in the cart.


# of units Price
1000+ $0.106
4000+ $0.10
7500+ $0.096
15000+ $0.0908
25000+ $0.0861

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

SL-156 2-Position Housing Receptacle for Female Sockets 0.156" (3.96mm) Free-Hanging Crimp

Specifications

  • Series: SL-156
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Pitch: 0.156" (3.96 mm)
  • Number of Positions: 2
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Fastening Type: Locking Ramp
  • Contact Termination: Crimp
  • Color: Natural/White
  • Base Number: 640250


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Pitch3.96 mm, 0.156 in.


Report a problem
Suggest a product
Jameco Register
;