Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 640445-3 Headers and PCB Receptacles

  • MTA-156 3-Position Shrouded Male Pin Header 0.156" (3.96mm) Through Hole Solder
  • Jameco Part no.: 231554
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 640445-3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536694040
You May Also Like
26-60-4030 26-60-4030
Molex
$0.14
640250-2 640250-2
TE Connectivity
$0.106
640250-3 640250-3
TE Connectivity
$0.14
640250-4 640250-4
TE Connectivity
$0.164
640251-5 640251-5
TE Connectivity
$0.189
640251-7 640251-7
TE Connectivity
$0.191
770849-2 770849-2
TE Connectivity
$0.106

$0.172 ea

4,000 ship on Sep. 21


# of units Price
2000+ $0.172
4000+ $0.145

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

MTA-156 3-Position Shrouded Male Pin Header 0.156" (3.96mm) Through Hole Solder

Specifications

  • Series: MTA-156
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.156" (3.96 mm)
  • Number of Positions: 3
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 1 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Friction Lock
  • Contact Length - Mating: 0.4" (10.16 mm)
  • Contact Length - Post: 0.125" (3.18 mm)
  • Overall Contact Length: 0.65" (16.51 mm)
  • Insulation Height: 0.425" (10.8 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Material: Copper Alloy
  • Insulation Material: Thermoplastic, Glass Filled
  • Operating Temperature: -55°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: Varies by Wire Gauge
  • Voltage Rating: 600 VAC
  • Applications: General Purpose, Industrial
  • Base Number: 640445


Report a problem
Suggest a product
Specification Value
Number of Contacts3
Pitch3.96 mm, 0.156 in.


Report a problem
Suggest a product
Jameco Register
;