| # of units | Price |
|---|---|
| 1000+ | $0.332 |
| 2000+ | $0.313 |
| 3000+ | $0.297 |
| 5000+ | $0.286 |
| 10000+ | $0.27 |
| Specification | Value |
|---|---|
| Product Type | Quick Connect |
| Stud Size | 0.250" x 0.032" |
| Wire Gauge (AWG) | 22-18 |
| Gender | Female |
| Insulation | Nylon (Non-Mating End) |
| Color | Red |
| Width | 0.293 in. |
| Length | 0.900 in. |
| Plating | Tin |
| Body Material | Brass |