Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse 641025 Circuit Breakers

  • Circuit Protection Circuit Breaker Mid Range Automatic Reset 32V 25A
  • Jameco Part no.: 2691591
  • Manufacturer: OptiFuse
  • Manufacturer p/n: 641025
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0020
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$12.08 ea

7 Days Lead Time


# of units Price
500+ $12.08
1000+ $11.57

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Circuit Protection Circuit Breaker Mid Range Automatic Reset 32V 25A

Features

  • Circuit Breaker Type: Mid Range Circuit Breakers
  • Reset Type: Automatic Reset Type I
  • Current Rating: 25 A
  • Voltage Rating: 32 VDC
  • Agency Approvals: SAE J553; SAE J1171; ABYC-E11
  • IP Rating: IP66
  • Size (LxW): 2.2 x 1.16 inches
  • Manufacturer Series: 641
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant
  • Harmonized Code: 8536.20.0040

Overview

Circuit Protection Circuit Breaker Mid Range Automatic Reset 32V 25A.



Report a problem
Suggest a product
Specification Value
Current Rating25 A
Voltage Rating32 VDC
Agency ApprovalsSAE J553, SAE J1171, ABYC-E11
IP RatingIP66
Reset TypeAutomatic Reset - Type I
Product TypeMid Range Circuit Breakers
Length2.2 in.
Width1.16 in.
Manufacturer Series641


Report a problem
Suggest a product
Jameco Register
;