Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire 6450 BL002 Coaxial Wire

  • Industrial Automation Cable Blue 500 Feet Data Highway
  • Jameco Part no.: 2769079
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: 6450 BL002
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.20.0000
You May Also Like
9058 BK005-JVP 9058 BK005-JVP
Jameco ValuePro
$54.15
9174 BK005-JVP 9174 BK005-JVP
Jameco ValuePro
$21.95
9174 BK001-JVP 9174 BK001-JVP
Jameco ValuePro
$279.95
4462-500 4462-500
Jameco ValuePro
$3,794.95
9058AC BK005-JVP 9058AC BK005-JVP
Jameco ValuePro
$70.25
M4182 BK005-JVP M4182 BK005-JVP
Jameco ValuePro
$35.65

$1,158.95 ea

11 Weeks Lead Time


# of units Price
10+ $1,158.95
50+ $1,100.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Industrial Automation Cable Blue 500 Feet Data Highway

Features

  • Cable Type: Twinaxial
  • Wire Gauge: 18 AWG (0.90 mm²)
  • Conductor Strand: 7 Strands / 30 AWG
  • Jacket (Insulation) Material: Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Diameter: 0.324 in. (8.23 mm)
  • Shield Type: Foil, Braid
  • Impedance: 78 Ohms
  • Length: 500 ft. (152.40 m)
  • Jacket Color: Blue
  • Features: 20 AWG Drain Wire
  • Package: Spool
  • Harmonized Code: 8544.49.3080
  • ECCN: EAR99

Overview

Industrial Automation Cable Blue 500 Feet Data Highway.



Report a problem
Suggest a product
Specification Value
Product TypeTwinaxial
Wire Gauge (AWG)18
Impedance78 Ohms
Conductor Strand7/30
Length500 ft.
Jacket ColorBlue
PackagingSpool
Additional Feature20 AWG Drain Wire
ShieldingFlexfoil®, Copper, Tinned
Insulation MaterialPoly-Vinyl Chloride (PVC)


Report a problem
Suggest a product
Jameco Register
;