Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire 6451 SL005 Multi Conductor Bulk Wire

  • Industrial Automation Cable Slate 100 Feet DeviceNet Class 2 Thick
  • Jameco Part no.: 2769111
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: 6451 SL005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
1172C SL005 1172C SL005
Alpha Wire
$78.75
2411C SL002 2411C SL002
Alpha Wire
$492.95
5012C SL001 5012C SL001
Alpha Wire
$1,555.95
5013C SL001 5013C SL001
Alpha Wire
$1,609.95
5014C SL001 5014C SL001
Alpha Wire
$1,866.95
5016C SL001 5016C SL001
Alpha Wire
$2,109.95

$537.95 ea

10 Weeks Lead Time


# of units Price
1+ $537.95
5+ $505.65
25+ $474.95

Request Larger Quantity Quote

Industrial Automation Cable Slate 100 Feet Devicenet Class 2 Thick

Features

  • Series: DeviceNet™
  • Cable Type: Multi-Pair
  • Number of Conductors: 4 (2 Pair Twisted)
  • Wire Gauge: 15 AWG, 18 AWG
  • Conductor Strand: 19/0.0135"; 19/30
  • Conductor Material: Copper, Tinned
  • Jacket (Insulation) Material: Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Diameter: 0.480 in. (12.19 mm)
  • Shield Type: Foil, Braid
  • Length: 100 ft. (30.5 m)
  • Jacket Color: Slate
  • Features: Oil Resistant
  • Voltage: 300 V
  • Operating Temperature: -20°C ~ 75°C
  • Usage: Communication, Control
  • Jacket (Insulation) Thickness: 0.0600 in. (1.524 mm)
  • Conductor Insulation: Poly-Vinyl Chloride (PVC)
  • Package: Spool
  • Shield Material: Aluminum; Copper, Tinned
  • Shield Coverage: 100%, 65%
  • Harmonized Code: 8544.49.3080
  • ECCN: EAR99

Overview

Industrial Automation Cable Slate 100 Feet Devicenet Class 2 Thick .



Report a problem
Suggest a product
Specification Value
Number of Conductors4 (2 Pair Twisted)
Wire Gauge (AWG)15, 18
Conductor Strand19/0.0135"; 19/30
Shielding100%, 65%
Length100 ft., 30.5 m
ColorSlate
MaterialPoly-Vinyl Chloride (PVC)
Product TypeMulti-Pair Cable
Voltage Rating300 V


Report a problem
Suggest a product
Jameco Register
;