Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire 6455 BK001 Multi Conductor Bulk Wire

  • Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 1000 Feet
  • Jameco Part no.: 2769191
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: 6455 BK001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
1172C SL005 1172C SL005
Alpha Wire
$78.75
2411C SL002 2411C SL002
Alpha Wire
$492.95
5012C SL001 5012C SL001
Alpha Wire
$1,555.95
5013C SL001 5013C SL001
Alpha Wire
$1,609.95
5014C SL001 5014C SL001
Alpha Wire
$1,866.95
5016C SL001 5016C SL001
Alpha Wire
$2,109.95

$2,798.95 ea

6 Weeks Lead Time


# of units Price
1+ $2,798.95
5+ $2,658.95
25+ $2,525.35

Request Larger Quantity Quote

Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 1000 Feet

Features

  • Cable Type: Multi-Pair
  • Number of Conductors: 4 (2 Pair Twisted)
  • Wire Gauge: 22 AWG
  • Conductor Strand: 7/30
  • Conductor Material: Copper, Tinned
  • Jacket (Insulation) Material: Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Diameter: 0.350 in. (8.89 mm)
  • Shield Type: Foil, Braid
  • Length: 1000 ft. (304.8 m)
  • Jacket Color: Black
  • Features: Drain Wire
  • Voltage: 300 V
  • Operating Temperature: -20°C ~ 60°C
  • Jacket (Insulation) Thickness: 0.0530 in. (1.346 mm)
  • Conductor Insulation: High Density Polyethylene (HDPE)
  • Package: Spool
  • Harmonized Code: 8544.49.3080
  • ECCN: EAR99

Overview

Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 1000 Feet.



Report a problem
Suggest a product
Specification Value
Number of Conductors4 (2 Pair Twisted)
Wire Gauge (AWG)22
Conductor Strand7/30
ShieldingFoil, Braid
Length1000 ft., 304.8 m
ColorBlack
MaterialPoly-Vinyl Chloride (PVC)
Product TypeMulti-Pair Cable
Voltage Rating300 V


Report a problem
Suggest a product
Jameco Register
;