Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire 6462 VI002 Multi Conductor Bulk Wire

  • Multi-Conductor Cable 2-Conductor 22 AWG Solid PVC Jacket Violet 500 Feet
  • Jameco Part no.: 2769319
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: 6462 VI002
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
1172C SL005 1172C SL005
Alpha Wire
$78.75
2411C SL002 2411C SL002
Alpha Wire
$492.95
5012C SL001 5012C SL001
Alpha Wire
$1,555.95
5013C SL001 5013C SL001
Alpha Wire
$1,609.95
5014C SL001 5014C SL001
Alpha Wire
$1,866.95
5016C SL001 5016C SL001
Alpha Wire
$2,109.95

$994.95 ea

10 Weeks Lead Time


# of units Price
1+ $994.95
5+ $935.25
25+ $878.65

Request Larger Quantity Quote

Multi-Conductor Cable 2-Conductor 22 AWG Solid PVC Jacket Violet 500 Feet

Features

  • Cable Type: Multi-Conductor
  • Number of Conductors: 2
  • Wire Gauge: 22 AWG
  • Conductor Strand: Solid
  • Conductor Material: Copper, Tinned
  • Jacket (Insulation) Material: Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Diameter: 0.315 in. (8.00 mm)
  • Shield Type: Foil, Braid
  • Length: 500 ft. (152.4 m)
  • Jacket Color: Violet
  • Ratings: UL Style 20201
  • Features: Drain Wire, Rip Cord
  • Voltage: 300 V
  • Operating Temperature: -30°C ~ 75°C
  • Jacket (Insulation) Thickness: 0.0420 in. (1.067 mm)
  • Conductor Insulation: High Density Polyethylene (HDPE)
  • Package: Spool
  • Harmonized Code: 8544.49.3080
  • ECCN: EAR99

Overview

Multi-Conductor Cable 2-Conductor 22 AWG Solid PVC Jacket Violet 500 Feet.



Report a problem
Suggest a product
Specification Value
Number of Conductors2
Wire Gauge (AWG)22
Conductor StrandSolid
Length500 ft., 152.4 m
ColorViolet
MaterialPoly-Vinyl Chloride (PVC)
Product TypeMulti-Conductor Cable
Agency ApprovalsUL Style 20201
Voltage Rating300 V


Report a problem
Suggest a product
Jameco Register
;