Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Spectrol/Vishay Corporation 64W101R Potentiometers Trimmers

  • Trimmer Potentiometer 100 Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole
  • Jameco Part no.: 853530
  • Manufacturer: Spectrol/Vishay Corporation
  • Manufacturer p/n: 64W101R
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
64Y501 64Y501
Spectrol/Vishay Corporation
$0.39
67YR1K 67YR1K
BI Technologies
$0.49
3296Y-1-103LF-JVP 3296Y-1-103LF-JVP
Jameco ValuePro
$1.25
64Y203 64Y203
Spectrol/Vishay Corporation
$0.49
64Y1MEG 64Y1MEG
Spectrol/Vishay Corporation
$0.59
67YR100 67YR100
BI Technologies
$0.69
Closeout

$0.39 ea

154 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25

Request Larger Quantity Quote

Resistor Trimmer 100 Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole

Features

  • Resistance: 100 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 25 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyW
    Resistance (Ohm)100
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter2.19 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height11.55 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance100 Ohm


    Report a problem
    Suggest a product
    Jameco Register
    ;