Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 64WR500 Potentiometers Trimmers

  • 1/4 Watt Square Cermet Potentiometer 1/4 Inch 500 Ohm 10% 12 Turn Top Adjust THM
  • Jameco Part no.: 2194945
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 64WR500
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
3266W-1-502LF-JVP 3266W-1-502LF-JVP
Jameco ValuePro
$0.99
3266W-1-105LF-JVP 3266W-1-105LF-JVP
Jameco ValuePro
$0.99
3266W-1-102LF-JVP 3266W-1-102LF-JVP
Jameco ValuePro
$1.75
3266W-1-501 3266W-1-501
Bourns
$0.69
3266X-1-253LF-JVP 3266X-1-253LF-JVP
Jameco ValuePro
$0.39
3266P-1-103LF-JVP 3266P-1-103LF-JVP
Jameco ValuePro
$0.79
Closeout

$0.39 ea

1,292 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25
1000+ $0.19

Request Larger Quantity Quote

500 Ohms 250mW 1/4" Square Cermet Trimmer Potentiometer 12-Turn Top Adjust PC Pins THM

Specifications

  • Resistance: 500 Ohms
  • Power (Watts): 0.25W, 1/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 12
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Square - 0.250" x 0.174" Face x 0.27"H (6.35mm x 4.42mm x 6.85mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyW
Resistance (Ohm)500
Power Rating0.25 W
Tolerance10%
Product TypeTrimmer
Number of Turns12
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter1.78 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width4.19 mm
Height6.86 mm
Length6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance500 Ohm


Report a problem
Suggest a product
Jameco Register
;