Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Spectrol/Vishay Corporation 64Y100 Potentiometers Trimmers

  • 10 Ohm 3/8" Square Cermet Potentiometer 25 Turn 1/2 Watt Y-Pinout
  • Jameco Part no.: 240338
  • Manufacturer: Spectrol/Vishay Corporation
  • Manufacturer p/n: 64Y100
  • HTS code: 8533.40.8050
You May Also Like
64Y501 64Y501
Spectrol/Vishay Corporation
$0.39
67YR1K 67YR1K
BI Technologies
$0.49
3296Y-1-103LF-JVP 3296Y-1-103LF-JVP
Jameco ValuePro
$1.25
64Y203 64Y203
Spectrol/Vishay Corporation
$0.49
64Y1MEG 64Y1MEG
Spectrol/Vishay Corporation
$0.59
67YR100 67YR100
BI Technologies
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.65
10+ $0.55
100+ $0.45
500+ $0.35

Request Larger Quantity Quote

10Ω Square Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 25 turns nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.19"W x 0.395"H
  • Connection: In-line PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyY
    Resistance (Ohm)10
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter2.19 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height11.55 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance10 Ohm


    Report a problem
    Suggest a product
    Jameco Register
    ;