PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.10 |
| 50+ | $0.09 |
| 100+ | $0.07 |
| 500+ | $0.06 |
| 1000+ | $0.05 |
| Specification | Value |
|---|---|
| Product Type | Spade Tongue |
| Stud Size | 6 |
| Wire Gauge (AWG) | 12-10 |
| Gender | Male |
| Insulation | Vinyl |
| Color | Yellow |
| Width | 0.340 in. |
| Length | 1.040 in. |
| Plating | Tin |
| Body Material | Copper |