Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Wakefield Thermal Solutions 655-53ABT5 Passive Heat Sinks

  • Heat Sink for Assorted BGA, LGA, CPU, ASICs Aluminum 4.0W at 40°C Top Mount
  • Jameco Part no.: 2277799
  • Manufacturer: Wakefield Thermal Solutions
  • Manufacturer p/n: 655-53ABT5
  • HTS code: 8473.30.5100
You May Also Like
GHT144-R GHT144-R
Jameco ValuePro
$3.49
06-202(TEN) 06-202(TEN)
Jameco ValuePro
$8.95
06-201(TEN) 06-201(TEN)
Jameco ValuePro
$8.95
563002B00000G 563002B00000G
Aavid
$1.49
GT-CH51 GT-CH51
Jameco ValuePro
$1.39
GHS206 GHS206
Jameco ValuePro
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
250+ $0.39

Request Larger Quantity Quote

Heat Sink for Assorted BGA, LGA, CPU, ASICs Aluminum 4.0W at 40°C Top Mount

Specifications

  • Type: Top Mount
  • Package Cooled: Assorted (BGA, LGA, CPU, ASIC...)
  • Attachment Method: Thermal Tape, Adhesive (Not Included)
  • Shape: Square, Pin Fins
  • Length: 1.600" (40.64mm)
  • Width: 1.600" (40.64mm)
  • Diameter: -
  • Height Off Base (Height of Fin): 0.522" (13.27mm)
  • Power Dissipation @ Temperature Rise: 4.0W @ 40°C
  • Thermal Resistance @ Forced Air Flow: 2.00°C/W @ 400 LFM
  • Thermal Resistance @ Natural: -
  • Material: Aluminum
  • Material Finish: Black Anodized


Report a problem
Suggest a product
Specification Value
PackageBGA, LGA
No. Of Holes0
FinishBlack Anodized
Thermal Resistance2.0°C/W
Fin StyleSquare Pin Fin
Attachment MethodAdhesive
ColorBlack
Device CooledBGA, LGA
MaterialAluminum
Length1.6 in.
Width1.6 in.
Height0.52 in.


Report a problem
Suggest a product
Jameco Register
;