Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Wakefield Thermal Solutions 658-60AT3 Passive Heat Sinks

  • Aluminum Heat Sink BGA Aluminum 2.5W Adhesive Backed
  • Jameco Part no.: 2277871
  • Manufacturer: Wakefield Thermal Solutions
  • Manufacturer p/n: 658-60AT3
  • HTS code: 8473.30.5100
You May Also Like
GHT144-R GHT144-R
Jameco ValuePro
$3.49
06-202(TEN) 06-202(TEN)
Jameco ValuePro
$8.95
06-201(TEN) 06-201(TEN)
Jameco ValuePro
$8.95
563002B00000G 563002B00000G
Aavid
$1.49
GT-CH51 GT-CH51
Jameco ValuePro
$1.39
GHS206 GHS206
Jameco ValuePro
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.59
10+ $0.525
100+ $0.29

Request Larger Quantity Quote

Aluminum Heat Sink BGA Aluminum 2.5W Adhesive Backed

Specifications

  • Product: Heat Sink
  • Power Dissipation @ Temperature Rise: 2.5W @ 30°C
  • Thermal Resistance @ Forced Air Flow: 2.00°C/W @ 500 LFM
  • Mounting Style: SMD/SMT
  • Heatsink Material: Aluminum
  • Fin Style: Omnidirectional Fin
  • Length: 27.9 mm (1.1")
  • Width: 27.9 mm (1.1")
  • Height: 15.24 mm (0.598")
  • Designed for: BGA, Super BGA, PBGA, FPBGA, PowerPC
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Color: Black
  • Brand: Wakefield-Vette


Report a problem
Suggest a product
Specification Value
PackageBGA
No. Of Holes0
FinishBlack Anodized
Thermal Resistance2.0°C/W
Fin StyleSquare Pin Fin
Attachment MethodAdhesive
ColorBlack
Device CooledBGA
MaterialAluminum
Length1.1 in.
Width1.1 in.
Height0.6 in.


Report a problem
Suggest a product
Jameco Register
;