Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

5A Subminiature Basic Switch

  • Jameco Part no.: 2187913
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 66-4011
  • HTS code: 8536.50.9040
You May Also Like
SS-5GL SS-5GL
Aratas
$1.15
SS-5GL2D SS-5GL2D
Aratas
$1.49
V-10G3-1C24-K V-10G3-1C24-K
Aratas
$2.95
D2F-L D2F-L
Aratas
$1.15
111SM23-T 111SM23-T
Honeywell
$38.47
11SX21-T 11SX21-T
Honeywell
$20.44

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request Larger Quantity Quote

5A Subminiature Basic Switch

Features:

  • Economical, subminiature basic switch offers long service life
  • Free from overtravel restrictions, permit easy setting
  • Contact form: SPDT -NC
  • Actuator: hinge lever (0.6"L)
  • Terminal type: solder terminal
  • Contact rating: 5A @ 125VAC, 3A @ 250VAC
  • Lead spacing: 0.35"/0.29"
  • Dimensions: 0.78"L x 0.25"W x 0.40"H
  • Service life: 30M mechanical/200k electrical


Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NC
Contact Rating5A @ 125VAC, 3A @ 250VAC
Actuator Type.6"L Hinge Lever
Terminal TypeSolder Terminal


Report a problem
Suggest a product
Jameco Register
;