Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics 6733-2 Test Lead

  • Test Lead Wire with Red Silicone Insulation 18AWG 10kVDC 20A 50 Feet
  • Jameco Part no.: 2283295
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: 6733-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.60.6000
You May Also Like
6733-0 6733-0
Pomona Electronics
$44.95
181 181
Adafruit Industries
$13.15

$44.95 ea

4 Weeks Lead Time


# of units Price
1+ $44.95
5+ $42.25

Request Larger Quantity Quote

Test Lead Wire with Red Silicone Insulation 18AWG 10kVDC 20A 50 Feet

This silicone insulated wire is very flexible making it idea for custom test leads and jumper wires. It's also rated for much higher voltages and temperatures than typical PVC insulated hook-up wire. Black silicone insulated test lead wire also available, see P/N: 2283287.

Features

  • Same wire used with Pomona test leads and patch cords
  • Idea for making your own "Extra Long" test leads, jumper wires or patch cords
  • Firs Pomona "Do-It-Yourself" banana plugs and jacks
  • High temperature and voltage ratings
  • Silicone insulation with high wire strand count allowing for superb flexibility
  • Wear indication with double insulated (dual extruded) silicone leads that show their white inner layer for increased safety
  • Will comply with International Safety Standard CAT III, IEC61010-031 requirements when correctly terminated with other components designed to meet CAT III, IEC61010-031 requirements.

Specifications

  • Insulation: Silicone
  • Color: Red
  • Length: 50 feet (15.2 meters)
  • Wire size: 18 AWG
  • Conductors: 192 x 41 bare copper
  • Diameter (OD): 0.144" (3.60 mm)
  • Temperature: -58° to +302°F (-50° to +150°C)
  • Wire Rated Voltage: 10,000 VDC *
  • Current: 20 A
*Hands free testing in controlled voltage environment: For CE compliance: not intended for hand held use at voltages above 30 Vrms / 42.2 Vpk / 60 VDC or when current exceeds 8A maximum.

Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)18
Voltage Rating10000 VDC
Current Rating20 A
Length50 ft.
ColorRed


Report a problem
Suggest a product
Jameco Register
;