Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 67PR1M Potentiometers Trimmers

  • 3/8 Inch Sealed Cermet Potentiometer 1M Ohms 1/2 Watt 10% 25 Turns Thru Hole Side Adjust
  • Jameco Part no.: 769320
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 67PR1M
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
64Y501 64Y501
Spectrol/Vishay Corporation
$0.39
67YR1K 67YR1K
BI Technologies
$0.49
3296Y-1-103LF-JVP 3296Y-1-103LF-JVP
Jameco ValuePro
$1.25
64Y203 64Y203
Spectrol/Vishay Corporation
$0.49
64Y1MEG 64Y1MEG
Spectrol/Vishay Corporation
$0.59
67YR100 67YR100
BI Technologies
$0.69
Closeout

$0.39 ea

265 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25

Request Larger Quantity Quote

3/8 Inch Sealed Cermet Trimming Potentiometer 25 Turn

Specifications

  • Ohms: 1M
  • Shape: Sealed
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 25 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyP
Resistance (Ohm)1000000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns25
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.19 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Width11.55 mm
Height4.83 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance1 MOhm


Report a problem
Suggest a product
Jameco Register
;