Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 67YR200 Potentiometers Trimmers

  • 3/8 Inch Square Cermet Potentiometer 200 Ohms 1/2 Watt 10% 20 Turns Thru Hole Top Adjust
  • Jameco Part no.: 240733
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 67YR200
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
64Y501 64Y501
Spectrol/Vishay Corporation
$0.39
67YR1K 67YR1K
BI Technologies
$0.49
3296Y-1-103LF-JVP 3296Y-1-103LF-JVP
Jameco ValuePro
$1.25
64Y203 64Y203
Spectrol/Vishay Corporation
$0.49
64Y1MEG 64Y1MEG
Spectrol/Vishay Corporation
$0.59
67YR100 67YR100
BI Technologies
$0.69
Closeout

$0.39 ea

7,459 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25
500+ $0.19

Request Larger Quantity Quote

3/8 Inch Square 25 Turn 3296P Series Cermet Trimmer Potentiometer

Specifications

  • Ohms: 200
  • Shape: Square
  • Size (inch): 3/8
  • Watts: 1/2
  • Number of Turns: 20 Turns
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Top Adjust


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyY
Resistance (Ohm)200
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.95 mm
Height10.41 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance200 Ohm


Report a problem
Suggest a product
Jameco Register
;