Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 68WR20K Potentiometers Trimmers

  • Trimmer Potentiometer 20k Ohm 10% 1/2 Watt 25 Turn 2.29mm Pin Through Hole
  • Jameco Part no.: 238633
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 68WR20K
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
3299W-1-103LF-JVP 3299W-1-103LF-JVP
Jameco ValuePro
$1.49
3299W-1-200 3299W-1-200
Bourns
$0.99
3299Y-1-102LF-JVP 3299Y-1-102LF-JVP
Jameco ValuePro
$1.95
3299Y-1-202LF-JVP 3299Y-1-202LF-JVP
Jameco ValuePro
$0.75
3299Y-1-502LF-JVP 3299Y-1-502LF-JVP
Jameco ValuePro
$1.95
3299Y-1-103LF-JVP 3299Y-1-103LF-JVP
Jameco ValuePro
$0.99
Closeout

$0.79 ea

7,132 In Stock


# of units Price
1+ $0.79
10+ $0.69
50+ $0.59
100+ $0.49
500+ $0.39

Request Larger Quantity Quote

Resistor Trimmer 20k Ohm 10% 1/2 Watt 25 Turn 2.29mm Pin Through Hole

Features

  • Resistance: 20,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 25 Turn


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyW
Resistance (Ohm)20000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.1 mm
Height11.55 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance20 KOhm


Report a problem
Suggest a product
Jameco Register
;