Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Xcelite 6966C Heat Guns

  • 250W Heat Gun with 3-Stage Switch 120VAC 750F to 800F Beige
  • Jameco Part no.: 2336215
  • Manufacturer: Xcelite
  • Manufacturer p/n: 6966C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8516.79.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
866B 866B
Jameco BenchPro
$24.95
HYA1002.1 HYA1002.1
Jameco BenchPro
$21.95

$252.95 ea

3 Weeks Lead Time


# of units Price
1+ $252.95
5+ $239.95

Request Larger Quantity Quote

250W Heat Gun with 3-Stage Switch 120VAC 750F to 800F Beige

This heat gun is ideal for heat shrinking, drying or to detect faulty components on circuit boards. Cooling is possible because the air flow is independent of the heater.

Specifications

  • Tool Type: Heat Gun
  • Temperature Range: 750°F to 800°F (399°C to 427°C)
  • Voltage: 120 VAC
  • Rated Power: 250 W
  • Features: 3-stage switch, ESD safe
  • Agency Approvals: UL, CUL
  • Cord Length: 6'
  • Color: Beige
  • Weight: 0.82 lb


Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating250 W
Temp Min (F)750
Temp Max (F)800
Product TypeHeat Gun


Report a problem
Suggest a product
Jameco Register
;