Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 6RCC-300M-00 Inductor

  • Rod Core Choke 30uH 20%
  • Jameco Part no.: 2464191
  • Manufacturer: Fastron
  • Manufacturer p/n: 6RCC-300M-00
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$1.46 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
400+ $1.46
1200+ $1.37
3600+ $1.29

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 400

Rod Core Choke 30.0uH 20% Loose/Box Active 2000 QTY

Features

  • Inductance Value: 30.0uH
  • Tolerance: 20%
  • DCR: 0.046 Ohm
  • Isat: 7.0A
  • Packaging: Loose/Box
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Approved
  • Pack Quantity: 2000

Overview

Rod Core Choke 30.0uH 20% Loose/Box Active 2000 QTY



Report a problem
Suggest a product
Specification Value
Inductance30.0 uH
Current Rating7.0 A
Tolerance20%
Maximum DC Resistance0.046 Ohm
Manufacturer Series6RCC
Product TypeRod Core Choke
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;