Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 70-464-1 Industrial Automation Relay Sockets Accessories

  • Relay Socket 8 Pin DIN or Panel Mount 300 or 600 V (Nom.) 15 or 10 A (Nom.)
  • Jameco Part no.: 2794719
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 70-464-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.8000
You May Also Like
70166 70166
Macromatic
$2.19
70169-D 70169-D
Macromatic
$6.35
70170-D 70170-D
Macromatic
$11.55
18F-2Z-C1 18F-2Z-C1
Macromatic
$2.65
18F-4Z-C1 18F-4Z-C1
Macromatic
$3.95
SR2ZC3 SR2ZC3
Macromatic
$5.95

$6.45 ea

11 ship on Sep. 22


# of units Price
5+ $6.45
25+ $6.15
100+ $5.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Relay Socket 8 Pin DIN or Panel Mount 300 or 600 V (Nom.) 15 or 10 A (Nom.)

Features

  • Product Type: Relay Sockets
  • Harmonized Code: 8538.90.9000
  • ECCN: EAR99

Overview

Relay Socket 8 Pin, DIN or Panel Mount, 300 or 600 V (Nom.), 15 or 10 A (Nom.).



Report a problem
Suggest a product
Specification Value
Product TypeRelay Socket
Mounting TypePanel Mount, DIN Rail
Number of Positions8


Report a problem
Suggest a product
Jameco Register
;