Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 70-782D8-1A Industrial Automation Relay Sockets Accessories

  • Relay Socket 8 Pin Screw Terminal DIN/Panel Mount
  • Jameco Part no.: 2794791
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 70-782D8-1A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.8000
You May Also Like
70166 70166
Macromatic
$2.19
70169-D 70169-D
Macromatic
$6.35
70170-D 70170-D
Macromatic
$11.55
18F-2Z-C1 18F-2Z-C1
Macromatic
$2.65
18F-4Z-C1 18F-4Z-C1
Macromatic
$3.95
SR2ZC3 SR2ZC3
Macromatic
$5.95

$9.95 ea

30 ship on Sep. 22


# of units Price
5+ $9.95
25+ $9.45
100+ $8.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Relay Socket 8 Pin Screw Terminal DIN/Panel Mount

Features

  • Product Type: Relay Sockets
  • Harmonized Code: 8538.90.9000
  • ECCN: EAR99

Overview

Relay Socket 8 Pin Screw Terminal DIN/Panel Mount.



Report a problem
Suggest a product
Specification Value
Product TypeRelay Socket
Mounting TypePanel Mount, DIN Rail
Number of Positions8


Report a problem
Suggest a product
Jameco Register
;