Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 70-788EL11-1 Industrial Automation Relay Sockets Accessories

  • Relay Socket 11 Pin 3 Pole 3PDT Ice-Cube DIN Logic IP20 Socket 25A 300V
  • Jameco Part no.: 2794831
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 70-788EL11-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.8000
You May Also Like
70166 70166
Macromatic
$2.19
70169-D 70169-D
Macromatic
$6.35
70170-D 70170-D
Macromatic
$11.55
18F-2Z-C1 18F-2Z-C1
Macromatic
$2.65
18F-4Z-C1 18F-4Z-C1
Macromatic
$3.95
SR2ZC3 SR2ZC3
Macromatic
$5.95

$11.75 ea

1 ship on Sep. 22


# of units Price
2+ $11.75
10+ $10.95
50+ $10.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Relay Socket 11 Pin 3 Pole 3PDT Ice-Cube DIN Logic IP20 Socket

Features

  • Product Type: Relay Sockets
  • Harmonized Code: 8538.90.9000
  • ECCN: EAR99

Overview

Relay Socket 11 Pin, 3 Pole, 3PDT, Ice-Cube, DIN Logic, IP20 Socket.



Report a problem
Suggest a product
Specification Value
Product TypeRelay Socket
Mounting TypeDIN Rail
Number of Positions11


Report a problem
Suggest a product
Jameco Register
;