Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

0.100" (2.54mm) 18 Pin Straight Double Row Male Header

  • Jameco Part no.: 2302223
  • Manufacturer: James Electronics
  • Manufacturer p/n: 7000-2X9SG-LL-R
  • HTS code: 8536.69.4040
You May Also Like
77313-118-20LF 77313-118-20LF
Amphenol
$0.35
77313-118-26LF 77313-118-26LF
Amphenol
$0.25
77313-118-40LF 77313-118-40LF
Amphenol
$1.49
68021-120HLF-JVP 68021-120HLF-JVP
Jameco ValuePro
$0.59
68021-126HLF-JVP 68021-126HLF-JVP
Jameco ValuePro
$0.99
68021-140HLF-JVP 68021-140HLF-JVP
Jameco ValuePro
$1.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.14
100+ $0.11

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

0.100" (2.54mm) 18 Pin Straight Double Row Male Pin Header

Specifications

  • 18 Position
  • 2 rows of 9 pins
  • 0.1" pitch
  • 0.025" posts
  • Brass contact
  • Plating: Gold over nickel


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts18
Board Mount Length0.120 in.
Contact Length0.53 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Flash
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product
Jameco Register
;