PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Contact Form | SPDT |
| Switch FunctiON | ON-ON |
| Contact Rating | 5A @ 125VAC, 2A @ 250VAC |
| Mounting Hole | 0.25 in. |
| Actuator Type | Round/Locking |
| Termination Style | PC Pins (Metal Frame) |
| Pins | 3 |
| Current Rating | 5 A |
| Voltage Rating | 125 VAC |
| Body Color | Red |
| Color - Actuator/Cap | Black |
| Number of Positions | 2 |
| Mounting Style | Panel, Rear |
| Length | 0.5 in. |
| Width | 0.27 in. |
| Depth | 0.35 in. |
| Height | 0.35 in. |
| Actuator Length | 0.704 in. |
| Lead Spacing A (inch) | 0.185 |
| Additional Feature | Keyway |
| Contact Plating | Silver, Gold |
| Actuator Material | Brass |
| Body Material | DAP |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Dielectric Strength | 1000Vrms |
| Electrical Life | 100000 Cycles |
| Housing Material | Stainless Steel |
| Maximum Contact Resistance | 10mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Seal Description | Epoxy |
| Seal Location | Terminals |
| Thread Size | 1/4-40 |