PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.49 |
| 10+ | $0.39 |
| 50+ | $0.29 |
| 100+ | $0.19 |
| 500+ | $0.15 |
| Specification | Value |
|---|---|
| Gender | Male |
| Number of Contacts | 26 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Black |
| Housing Material | Polybutylene Terephthalate (PBTP) |
| Body Orientation | Straight |
| Type | Shrouded - 4 Wall |
| Manufacturer Series | ValuePro |
| Number of Rows | 2 |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Through Hole |
| Pitch | 4.20 mm, 0.165 in. |
| Termination Method | Solder |
| Product Type | Board to Cable/Wire |
| Connector Type | Header |
| Contact Type | Male Pin |
| Shielded | No |
| Additional Feature | Keying Slot |
| Fastening Method | Push-Pull |