This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.35 |
| 10+ | $0.25 |
| 100+ | $0.15 |
| Specification | Value |
|---|---|
| Product Type | Female Socket |
| Connector Type | C13 |
| Contact Gender | Female |
| Current Rating | 15 A |
| Voltage Rating | 250 VAC |
| Mounting Type | Panel Mount, Snap-In |
| Termination | 0.250" Quick Connect |
| Filtered | No |
| Fused | No |
| Switch Function | Not Switched |
| Body Orientation | Straight |
| Mounting Hole | Rectangular - 25.30mm x 32.60mm |
| Max Panel Thickness | 2 mm, 0.079 in. |