Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 717 Power Transformers

  • Transformer High Voltage 510VA 115 VAc To 1,020V C.T @ 500Ma. 700 Series
  • Jameco Part no.: 2585535
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 717
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$492.95 ea

5 ship on Sep. 23


# of units Price
1+ $492.95
5+ $475.95

Request Larger Quantity Quote

Transformer High Voltage, 510VA, 115 VAc To 1,020V C.T @ 500Ma., 700 Series

Features

  • Material: N/A
  • Standards: csa
  • Primary Voltage: 115 VAC
  • Power Rating (VA): 510
  • A.C. High Voltage Secondary RMS: 1,020V C.T.
  • H.V. Secondary Current (CCS): 500ma.
  • H.V. Secondary Current (ICAS): 750ma.
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, high voltage, 510VA, 115 VAC to 1,020V C.T. @ 500ma., 700 series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeHigh Voltage Transformer
    Manufacturer Series700
    Power Rating510 VA
    Primary Side Voltage115 VAC
    Secondary Side Voltage1,020 V CT
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;