Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 718 Power Transformers

  • Transformer High Voltage 235VA 115 VAc To 1,250V C.T @ 200Ma. 700 Series
  • Jameco Part no.: 2585551
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 718
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$139.95 ea

3 ship on Sep. 23


# of units Price
1+ $139.95
5+ $132.95
25+ $126.95

Request Larger Quantity Quote

Transformer High Voltage, 235VA, 115 VAc To 1,250V C.T @ 200Ma., 700 Series

Features

  • Material: N/A
  • Standards: csa
  • Primary Voltage: 115 VAC
  • Power Rating (VA): 235
  • A.C. High Voltage Secondary RMS: 1,250V C.T.
  • H.V. Secondary Current (CCS): 200ma.
  • H.V. Secondary Current (ICAS): 300ma.
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, high voltage, 235VA, 115 VAC to 1,250V C.T. @ 200ma., 700 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeHigh Voltage Transformer
Manufacturer Series700
Power Rating235 VA
Primary Side Voltage115 VAC
Secondary Side Voltage1,250 V CT
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;