| # of units | Price |
|---|---|
| 100+ | $4.98 |
| 500+ | $4.06 |
| 1000+ | $3.65 |
| 5000+ | $3.36 |
| Specification | Value |
|---|---|
| Body/Shell Style | Jack |
| Pin/Inner Diameter (mm) | 1.9mm |
| Outer Diameter | 5.8mm |
| Termination | Solder Terminal |
| Mounting Type | PC Mount |
| Body Orientation | Right Angle, Round |
| Product Type | DC Power Jack |