PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.25 |
| 10+ | $0.19 |
| 50+ | $0.17 |
| 100+ | $0.15 |
| Specification | Value |
|---|---|
| Style | Dust Cover |
| Contact Arrangement | Cap |
| Common Name | RJ45 |
| Entry | Side |
| Panel Stops | Yes |
| Body Orientation | Straight |
| Mounting | Push-Push |
| Housing Color | Black |
| Shielded | No |
| Product Type | Dust Cover |
| Manufacturer Series | WA-PCCA |