Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 72RXR500 Potentiometers Trimmers

  • 3/8 Inch Square Cermet Potentiometer 500 Ohms 1/2 Watt 10% 1 Turn Thru Hole Side Adjust
  • Jameco Part no.: 770785
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 72RXR500
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
3386P-1-102LF-JVP 3386P-1-102LF-JVP
Jameco ValuePro
$1.19
3386P-1-105LF-JVP 3386P-1-105LF-JVP
Jameco ValuePro
$0.99
3386P-1-103LF-JVP 3386P-1-103LF-JVP
Jameco ValuePro
$1.25
3386P-1-104LF-JVP 3386P-1-104LF-JVP
Jameco ValuePro
$0.95
63P202 63P202
Spectrol/Vishay Corporation
$0.39
3386P-1-203LF 3386P-1-203LF
Bourns
$1.19
Closeout

$0.39 ea

482 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25

Request Larger Quantity Quote

3/8 Inch Square Cermet Trimming Potentiometer 1 Turn

Specifications

  • Ohms: 500
  • Shape: Square
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyH
Resistance (Ohm)500
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height9.53 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance500 Ohm


Report a problem
Suggest a product
Jameco Register
;