Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics 73087-72-0 Test Leads

  • 72 Inch Sheathed Banana Plug to Sheathed Banana Plug and Banana Socket (Jack) Patch Cord 1000VAC Black
  • Jameco Part no.: 2353887
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: 73087-72-0
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.90.8921
You May Also Like
GAL01 GAL01
Jameco BenchPro
$5.95
05-A-078-R 05-A-078-R
Jameco BenchPro
$7.25
05-A-082-R 05-A-082-R
Jameco BenchPro
$3.95
05-A-079-R 05-A-079-R
Jameco BenchPro
$3.25
FC-15B-R FC-15B-R
Jameco BenchPro
$5.95
CRF-TS0284TS-XX-330MM CRF-TS0284TS-XX-330MM
Jameco BenchPro
$39.95

$50.75 ea

4 Weeks Lead Time


# of units Price
1+ $50.75
5+ $47.65

Request Larger Quantity Quote

72 Inch Sheathed Banana Plug to Sheathed Banana Plug and Banana Socket (Jack) Patch Cord 1000VAC Black

Features

  • Configuration: Banana to Banana
  • 1st Connector: 4mm Banana Plug, Single, Sheathed
  • 2nd Connector: 4mm Banana Plug, Single, Sheathed, Banana Socket (Jack), Single
  • Stacking Method: Non Stackable
  • Cable Length: 72"
  • Type: Patch Cord
  • Contents: 2 Leads, Black
  • Material - Insulation: Silicone
  • Wire Gauge: 18 AWG
  • Voltage - Rated: 1000 VAC (1kV)
  • Ratings: CAT I, 1000 V
  • Current Rating (Amps): 10 A
  • Base Number: 73087


Report a problem
Suggest a product
Specification Value
Product TypeTest Lead
1st ConnectorBanana Plug (Sheathed)
2nd ConnectorBanana Plug (Sheathed)
ConfigurationBanana Plug to Banana Plug
ColorBlack
Length72 in., 1828.80 mm
Wire Gauge (AWG)18
RatingCAT I
Voltage Rating1000 V
Current Rating10 A


Report a problem
Suggest a product
Jameco Register
;