*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 15+ | $5.34 |
| Specification | Value |
|---|---|
| Family | 73100 |
| Gender | F |
| Body Orientation | Right Angle |
| Impedance | 50 Ohm |
| Contact Plating | Gold |
| Contact Material | Brass |
| Body Plating | Gold |
| Body Material | Brass |
| Termination Method | Solder |
| Insulation Material | Teflon |
| Terminates To | PCB |
| Mounting | Through Hole |
| Packaging | Tray |
| Depth | 7 mm |
| Height | 9.06 mm |
| Length | 14.1 mm |