| # of units | Price |
|---|---|
| 1+ | $247.95 |
| 5+ | $236.15 |
| 25+ | $225.55 |
Enclosure AK-F 14 Plus Distribution 450x315x155mm Polycarbonate Tranparent Door M KO Flange Req
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | Polycarbonate |
| Length | 450 mm |
| Width | 315 mm |
| Height | 155 mm |
| Color | Gray |
| Additional Feature | Cover Included |
| Manufacturer Series | AF |
| IP Rating | IP65 |