Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

National Semiconductor 74ACQ245PC CMOS Logic 74AC Series

National Semiconductor
74ACQ245PC 74AC Series
  • Flip Flop 1 Element D-Type 4 Bit Positive Edge 20-DIP
  • Jameco Part no.: 2393879
  • Manufacturer: National Semiconductor
  • Manufacturer p/n: 74ACQ245PC
  • HTS code: 8542.39.0090

PRICED TO MOVE

CLOSEOUT

You May Also Like
SN74AC374N SN74AC374N
Texas Instruments
$0.59
MC74ACT244N MC74ACT244N
Motorola
$0.49
MC74AC257N MC74AC257N
Motorola
$0.25
74AC11521N 74AC11521N
Texas Instruments
$0.65
74AC11240NT 74AC11240NT
Texas Instruments
$0.65
74AC11175N 74AC11175N
Texas Instruments
$0.79
Closeout

$0.55 ea

238 In Stock


# of units Price
1+ $0.55
10+ $0.45
50+ $0.35
100+ $0.25

Request Larger Quantity Quote

Flip Flop 1 Element D-Type 4 Bit Positive Edge 20-DIP

Features

  • Logic Type: Transceiver, Non-Inverting
  • Number of Elements: 1
  • Number of Bits per Element: 8
  • Input Type: -
  • Output Type: 3-State
  • Current - Output High, Low: 24mA, 24mA
  • Voltage - Supply: 2V ~ 6V
  • Operating Temperature: -40°C ~ 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
PackageDIP-20
FamilyACQ


Report a problem
Suggest a product
Jameco Register
;