Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fairchild/onsemi 74LS670PC TTL Logic 74LS Series

  • 4x4 Shift Register Files with 3-State Outputs DIP-16
  • Jameco Part no.: 47976
  • Manufacturer: Fairchild/onsemi
  • Manufacturer p/n: 74LS670PC
  • HTS code: 8542.39.0090
You May Also Like
SN74LS00N SN74LS00N
Texas Instruments
$0.75
SN74LS02N SN74LS02N
Major Brands
$0.89
SN74LS04N SN74LS04N
Texas Instruments
$0.85
74LS05N/SN54LS05J 74LS05N/SN54LS05J
Major Brands
$1.05
74LS06 74LS06
Major Brands
$0.89
SN74LS07N SN74LS07N
Texas Instruments
$0.69
Clearance

$0.79 ea

257 In Stock


# of units Price
1+ $0.79
10+ $0.69
50+ $0.59

Request Larger Quantity Quote

4x4 Shift Register Files with 3-State Outputs DIP-16

Specifications

  • Series: 74LS
  • Logic Type: Register File
  • Output Type: Tri-State
  • Number of Elements: 4
  • Number of Bits per Element: 4
  • Function: Universal
  • Voltage - Supply: 4.75 V to 5.25 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74LS670


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product
Jameco Register
;