Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Signetics High Technology 74S158 TTL Logic 74S Series

  • Quad 1-of-2 Line Data Selector/Multiplexer DIP-16
  • Jameco Part no.: 2298839
  • Manufacturer: Signetics High Technology
  • Manufacturer p/n: 74S158
  • HTS code: 8542.39.0090
You May Also Like
SN74S05N SN74S05N
Texas Instruments
$0.75
DM74S139N DM74S139N
Fairchild/onsemi
$0.39
SN74S163N SN74S163N
Texas Instruments
$1.95
74S174N 74S174N
Signetics High Technology
$0.99
SN74S189N SN74S189N
Texas Instruments
$4.89
DM74S20N DM74S20N
National Semiconductor
$0.19

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Request Larger Quantity Quote

Quad 1-of-2 Line Data Selector/Multiplexer DIP-16

Specifications

  • Series: 74S
  • Type: Multiplexer
  • Circuit: 4 x 2:1
  • Independent Circuits: 1
  • Current - Output High, Low: 1 mA, 20 mA
  • Voltage Supply Source: Single Supply
  • Voltage - Supply: 4.75 V to 5.25 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74S158


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product
Jameco Register
;